
K-T2V-001 | |
|---|---|
DigiKey Part Number | 2064-K-T2V-001-ND |
Manufacturer | |
Manufacturer Product Number | K-T2V-001 |
Description | EXTENSION BOARD FOR CONNECTING T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Extension Modules 3.110" x 1.496" (79.00mm x 38.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Extension Modules | |
Cooling Type | - | |
Size / Dimension | 3.110" x 1.496" (79.00mm x 38.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | - | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |

