
MS272495B1 | |
|---|---|
DigiKey Part Number | 36-MS27249-5B1-ND |
Manufacturer | |
Manufacturer Product Number | MS272495B1 |
Description | TURRET BOARD 10POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | MS272495B1 Models |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 2.500" (63.50mm) |
Packaging Bulk | Board Size 2.625" L x 3.000" W x 0.125" H (66.70mm x 76.20mm x 3.18mm) |
Part Status Active | Material - Board Glass Epoxy |
Type Turret Board | Contact Finish Tin |
Terminal Type Turret, Single End, Double Turret | Contact Material Brass |
Number of Positions 10 | Mounting Hole Diameter 0.120" (3.05mm) |
Pitch 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,66940 € | 3.466,94 € |
| Unit Price without VAT: | 34,66940 € |
|---|---|
| Unit Price with VAT: | 41,25659 € |

