
MS272494E5 | |
|---|---|
DigiKey Part Number | 36-MS27249-4E5-ND |
Manufacturer | |
Manufacturer Product Number | MS272494E5 |
Description | TURRET BOARD 50POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Turret Board, Scored 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | MS272494E5 Models |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 2.000" (50.80mm) |
Packaging Bulk | Board Size 13.125" L x 2.500" W x 0.125" H (333.38mm x 63.50mm x 3.18mm) |
Part Status Active | Material - Board Glass Epoxy |
Type Turret Board, Scored | Contact Finish Tin |
Terminal Type Turret, Single End, Double Turret | Contact Material Brass |
Number of Positions 50 | Mounting Hole Diameter 0.120" (3.05mm) |
Pitch 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 96,71260 € | 4.835,63 € |
| Unit Price without VAT: | 96,71260 € |
|---|---|
| Unit Price with VAT: | 115,08799 € |

