
MS272494B2 | |
|---|---|
DigiKey Part Number | 36-MS27249-4B2-ND |
Manufacturer | |
Manufacturer Product Number | MS272494B2 |
Description | TURRET BOARD 20POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Turret Board, Scored 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | MS272494B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board, Scored | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 20 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Row Spacing | 2.000" (50.80mm) | |
Board Size | 5.250" L x 2.500" W x 0.125" H (133.35mm x 63.50mm x 3.18mm) | |
Material - Board | Glass Epoxy | |
Features | - | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 53,67107 € | 4.025,33 € |
| Unit Price without VAT: | 53,67107 € |
|---|---|
| Unit Price with VAT: | 63,86857 € |

