
MS272491E5 | |
|---|---|
DigiKey Part Number | 36-MS27249-1E5-ND |
Manufacturer | |
Manufacturer Product Number | MS272491E5 |
Description | TURRET BOARD 25POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Turret Board, Scored 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | MS272491E5 Models |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 13.125" L x 0.500" W x 0.125" H (333.38mm x 12.70mm x 3.18mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Active | Contact Finish Tin |
Type Turret Board, Scored | Contact Material Brass |
Terminal Type Turret, Single End, Double Turret | Mounting Hole Diameter 0.120" (3.05mm) |
Number of Positions 25 | Base Product Number |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 41,23600 € | 3.092,70 € |
| Unit Price without VAT: | 41,23600 € |
|---|---|
| Unit Price with VAT: | 49,07084 € |

