
9923 | |
|---|---|
DigiKey Part Number | 36-9923-ND |
Manufacturer | |
Manufacturer Product Number | 9923 |
Description | MACH SCREW BINDING COMBO M3X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Binding Head Machine Screw Combination Drive Steel |
Datasheet | Datasheet |
Category | Features Washer Included |
Manufacturer Keystone Electronics | Thread Size M3x0.5 |
Packaging Bulk | Head Diameter 0.217" (5.50mm) |
Part Status Active | Length - Below Head 0.189" (4.80mm) |
Type Machine Screw | Length - Overall 0.319" (8.10mm) |
Screw Head Type Binding Head | Material Steel |
Drive Type Combination | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13320 € | 3,33 € |
| 100 | 0,11270 € | 11,27 € |
| 500 | 0,09328 € | 46,64 € |
| 1.000 | 0,08617 € | 86,17 € |
| 2.500 | 0,07776 € | 194,40 € |
| 5.000 | 0,07209 € | 360,45 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |





