
959 | |
|---|---|
DigiKey Part Number | 36-959-ND |
Manufacturer | |
Manufacturer Product Number | 959 |
Description | RJ45 (KEYSTONE) JACK, WATERPROOF |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Keystone Electronics | Termination IDC |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Panel Mount, Bulkhead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 987 | Keystone Electronics | 1.611 | 36-987-ND | 17,05000 € | Direct |



