
9580 | |
|---|---|
DigiKey Part Number | 36-9580-ND |
Manufacturer | |
Manufacturer Product Number | 9580 |
Description | SHEET MTL SCREW HEX SLOTTED #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Hex Head Sheet Metal Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #10 |
Manufacturer Keystone Electronics | Head Diameter 0.399" (10.13mm) |
Packaging Bulk | Head Height 0.136" (3.45mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Sheet Metal Screw | Length - Overall 0.511" (12.98mm) |
Screw Head Type Hex Head | Material Steel |
Drive Type Slotted | Plating Zinc |
Features Self Tapping |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05813 € | 145,32 € |
| Unit Price without VAT: | 0,05813 € |
|---|---|
| Unit Price with VAT: | 0,06917 € |

