
9579 | |
|---|---|
DigiKey Part Number | 36-9579-ND |
Manufacturer | |
Manufacturer Product Number | 9579 |
Description | SHT MTL SCREW HEX HEAD SLOTTED 8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Hex Head Sheet Metal Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #8 |
Manufacturer Keystone Electronics | Head Diameter 0.335" (8.51mm) |
Packaging Bulk | Head Height 0.128" (3.25mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Sheet Metal Screw | Length - Overall 0.628" (15.95mm) |
Screw Head Type Hex Head | Material Steel |
Drive Type Slotted | Plating Zinc |
Features Self Tapping |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06243 € | 156,07 € |
| Unit Price without VAT: | 0,06243 € |
|---|---|
| Unit Price with VAT: | 0,07429 € |

