#6 Hex Head Sheet Metal Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9577

DigiKey Part Number
36-9577-ND
Manufacturer
Manufacturer Product Number
9577
Description
SHT MTL SCREW HEX HEAD SLOTTED 6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6 Hex Head Sheet Metal Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#6
Manufacturer
Keystone Electronics
Head Diameter
0.315" (8.00mm)
Packaging
Bulk
Head Height
0.106" (2.69mm)
Part Status
Active
Length - Below Head
0.500" (12.70mm) 1/2"
Type
Sheet Metal Screw
Length - Overall
0.606" (15.40mm)
Screw Head Type
Hex Head
Material
Steel
Drive Type
Slotted
Plating
Zinc
Features
Self Tapping
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4.200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,05944 €148,60 €
Unit Price without VAT:0,05944 €
Unit Price with VAT:0,07073 €