
9576 | |
|---|---|
DigiKey Part Number | 36-9576-ND |
Manufacturer | |
Manufacturer Product Number | 9576 |
Description | SHT MTL SCREW HEX HEAD SLOTTED 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Hex Head Sheet Metal Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #6 |
Manufacturer Keystone Electronics | Head Diameter 0.315" (8.00mm) |
Packaging Bulk | Head Height 0.106" (2.69mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Sheet Metal Screw | Length - Overall 0.481" (12.22mm) |
Screw Head Type Hex Head | Material Steel |
Drive Type Slotted | Plating Zinc |
Features Self Tapping |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05156 € | 128,90 € |
| Unit Price without VAT: | 0,05156 € |
|---|---|
| Unit Price with VAT: | 0,06136 € |

