
9556 | |
|---|---|
DigiKey Part Number | 36-9556-ND |
Manufacturer | |
Manufacturer Product Number | 9556 |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13960 € | 3,49 € |
| 100 | 0,11820 € | 11,82 € |
| 500 | 0,09788 € | 48,94 € |
| 1.000 | 0,09043 € | 90,43 € |
| 2.500 | 0,08162 € | 204,05 € |
| 5.000 | 0,07566 € | 378,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

