
9555 | |
|---|---|
DigiKey Part Number | 36-9555-ND |
Manufacturer | |
Manufacturer Product Number | 9555 |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20000 € | 5,00 € |
| 100 | 0,16930 € | 16,93 € |
| 500 | 0,14030 € | 70,15 € |
| 1.000 | 0,12968 € | 129,68 € |
| 2.500 | 0,11716 € | 292,90 € |
| 5.000 | 0,10869 € | 543,45 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



