
9544 | |
|---|---|
DigiKey Part Number | 36-9544-ND |
Manufacturer | |
Manufacturer Product Number | 9544 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Flat Head |
Manufacturer Keystone Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #8-32 |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05688 € | 142,20 € |
| Unit Price without VAT: | 0,05688 € |
|---|---|
| Unit Price with VAT: | 0,06769 € |

