
9538 | |
|---|---|
DigiKey Part Number | 36-9538-ND |
Manufacturer | |
Manufacturer Product Number | 9538 |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10280 € | 2,57 € |
| 100 | 0,08720 € | 8,72 € |
| 500 | 0,07206 € | 36,03 € |
| 1.000 | 0,06654 € | 66,54 € |
| 2.500 | 0,06001 € | 150,03 € |
| 5.000 | 0,05559 € | 277,95 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

