
9531 | |
|---|---|
DigiKey Part Number | 36-9531-ND |
Manufacturer | |
Manufacturer Product Number | 9531 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Flat Head |
Manufacturer Keystone Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type Machine Screw | Material Nylon |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05397 € | 134,92 € |
| Unit Price without VAT: | 0,05397 € |
|---|---|
| Unit Price with VAT: | 0,06422 € |

