
9529 | |
|---|---|
DigiKey Part Number | 36-9529-ND |
Manufacturer | |
Manufacturer Product Number | 9529 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09760 € | 2,44 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06820 € | 34,10 € |
| 1.000 | 0,06295 € | 62,95 € |
| 2.500 | 0,05676 € | 141,90 € |
| 5.000 | 0,05258 € | 262,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

