
9526 | |
|---|---|
DigiKey Part Number | 36-9526-ND |
Manufacturer | |
Manufacturer Product Number | 9526 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #10-32 |
Packaging Bulk | Length - Overall 1.500" (38.10mm) 1 1/2" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13591 € | 339,78 € |
| Unit Price without VAT: | 0,13591 € |
|---|---|
| Unit Price with VAT: | 0,16173 € |

