
9522 | |
|---|---|
DigiKey Part Number | 36-9522-ND |
Manufacturer | |
Manufacturer Product Number | 9522 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08162 € | 204,05 € |
| Unit Price without VAT: | 0,08162 € |
|---|---|
| Unit Price with VAT: | 0,09713 € |

