
9518 | |
|---|---|
DigiKey Part Number | 36-9518-ND |
Manufacturer | |
Manufacturer Product Number | 9518 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07570 € | 7,57 € |
| 500 | 0,06258 € | 31,29 € |
| 1.000 | 0,05776 € | 57,76 € |
| 2.500 | 0,05208 € | 130,20 € |
| 5.000 | 0,04823 € | 241,15 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

