
9517 | |
|---|---|
DigiKey Part Number | 36-9517-ND |
Manufacturer | |
Manufacturer Product Number | 9517 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #8-32 |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Flat Head |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04568 € | 114,20 € |
| Unit Price without VAT: | 0,04568 € |
|---|---|
| Unit Price with VAT: | 0,05436 € |

