
9512 | |
|---|---|
DigiKey Part Number | 36-9512-ND |
Manufacturer | |
Manufacturer Product Number | 9512 |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #6-32 |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04812 € | 120,30 € |
| Unit Price without VAT: | 0,04812 € |
|---|---|
| Unit Price with VAT: | 0,05726 € |

