
945 | |
|---|---|
DigiKey Part Number | 36-945-ND |
Manufacturer | |
Manufacturer Product Number | 945 |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Keystone Electronics | Features Board Lock |
Packaging Bulk | Operating Temperature -25°C ~ 80°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 9 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Blue |


