
9441 | |
|---|---|
DigiKey Part Number | 36-9441-ND |
Manufacturer | |
Manufacturer Product Number | 9441 |
Description | MACH SCREW BINDING SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11320 € | 2,83 € |
| 100 | 0,09580 € | 9,58 € |
| 500 | 0,07926 € | 39,63 € |
| 1.000 | 0,07320 € | 73,20 € |
| 2.500 | 0,06603 € | 165,08 € |
| 5.000 | 0,06119 € | 305,95 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

