#6-32 Binding Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9438

DigiKey Part Number
36-9438-ND
Manufacturer
Manufacturer Product Number
9438
Description
MACH SCREW BINDING SLOTTED #6-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-32 Binding Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Head Type
Binding Head
Manufacturer
Keystone Electronics
Drive Type
Slotted
Packaging
Bulk
Thread Size
#6-32
Part Status
Active
Length - Below Head
0.750" (19.05mm) 3/4"
Type
Machine Screw
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12.700
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,05591 €139,78 €
Unit Price without VAT:0,05591 €
Unit Price with VAT:0,06653 €