
9430 | |
|---|---|
DigiKey Part Number | 36-9430-ND |
Manufacturer | |
Manufacturer Product Number | 9430 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09840 € | 2,46 € |
| 100 | 0,08330 € | 8,33 € |
| 500 | 0,06886 € | 34,43 € |
| 1.000 | 0,06358 € | 63,58 € |
| 2.500 | 0,05733 € | 143,32 € |
| 5.000 | 0,05311 € | 265,55 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

