
9429 | |
|---|---|
DigiKey Part Number | 36-9429-ND |
Manufacturer | |
Manufacturer Product Number | 9429 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Binding Head |
Manufacturer Keystone Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06734 € | 33,67 € |
| 1.000 | 0,06217 € | 62,17 € |
| 2.500 | 0,05606 € | 140,15 € |
| 5.000 | 0,05193 € | 259,65 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


