
9427 | |
|---|---|
DigiKey Part Number | 36-9427-ND |
Manufacturer | |
Manufacturer Product Number | 9427 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09520 € | 2,38 € |
| 100 | 0,08040 € | 8,04 € |
| 500 | 0,06648 € | 33,24 € |
| 1.000 | 0,06139 € | 61,39 € |
| 2.500 | 0,05535 € | 138,38 € |
| 5.000 | 0,05127 € | 256,35 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


