#8-32 Binding Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9418

DigiKey Part Number
36-9418-ND
Manufacturer
Manufacturer Product Number
9418
Description
MACH SCREW BINDING SLOTTED #8-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8-32 Binding Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Keystone Electronics
Thread Size
#8-32
Packaging
Bulk
Length - Below Head
0.500" (12.70mm) 1/2"
Part Status
Active
Material
Steel
Type
Machine Screw
Plating
Zinc
Screw Head Type
Binding Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,13446 €336,15 €
Unit Price without VAT:0,13446 €
Unit Price with VAT:0,16001 €