
9401 | |
|---|---|
DigiKey Part Number | 36-9401-ND |
Manufacturer | |
Manufacturer Product Number | 9401 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06914 € | 172,85 € |
| Unit Price without VAT: | 0,06914 € |
|---|---|
| Unit Price with VAT: | 0,08228 € |

