
9345 | |
|---|---|
DigiKey Part Number | 36-9345-ND |
Manufacturer | |
Manufacturer Product Number | 9345 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Keystone Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #8-32 |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Machine Screw | Material Nylon |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05682 € | 142,05 € |
| Unit Price without VAT: | 0,05682 € |
|---|---|
| Unit Price with VAT: | 0,06762 € |

