
9340 | |
|---|---|
DigiKey Part Number | 36-9340-ND |
Manufacturer | |
Manufacturer Product Number | 9340 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Keystone Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #6-32 |
Part Status Active | Length - Below Head 1.250" (31.75mm) 1 1/4" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10640 € | 2,66 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,07448 € | 37,24 € |
| 1.000 | 0,06878 € | 68,78 € |
| 2.500 | 0,06204 € | 155,10 € |
| 5.000 | 0,05748 € | 287,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

