
9335 | |
|---|---|
DigiKey Part Number | 36-9335-ND |
Manufacturer | |
Manufacturer Product Number | 9335 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11560 € | 2,89 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,08074 € | 40,37 € |
| 1.000 | 0,07455 € | 74,55 € |
| 2.500 | 0,06723 € | 168,07 € |
| 5.000 | 0,06228 € | 311,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |






