
9333 | |
|---|---|
DigiKey Part Number | 36-9333-ND |
Manufacturer | |
Manufacturer Product Number | 9333 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Head Height | 0.077" (1.96mm) | |
Length - Below Head | 0.188" (4.78mm) 3/16" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05959 € | 148,97 € |
| Unit Price without VAT: | 0,05959 € |
|---|---|
| Unit Price with VAT: | 0,07091 € |

