
9331 | |
|---|---|
DigiKey Part Number | 36-9331-ND |
Manufacturer | |
Manufacturer Product Number | 9331 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Keystone Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11240 € | 2,81 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,07840 € | 39,20 € |
| 1.000 | 0,07239 € | 72,39 € |
| 2.500 | 0,06527 € | 163,17 € |
| 5.000 | 0,06046 € | 302,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


