
9326 | |
---|---|
DigiKey Part Number | 36-9326-ND |
Manufacturer | |
Manufacturer Product Number | 9326 |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,10588 € | 264,70 € |
Unit Price without VAT: | 0,10588 € |
---|---|
Unit Price with VAT: | 0,12600 € |