
9323 | |
|---|---|
DigiKey Part Number | 36-9323-ND |
Manufacturer | |
Manufacturer Product Number | 9323 |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #10-32 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06610 € | 165,25 € |
| Unit Price without VAT: | 0,06610 € |
|---|---|
| Unit Price with VAT: | 0,07866 € |

