
9322 | |
|---|---|
DigiKey Part Number | 36-9322-ND |
Manufacturer | |
Manufacturer Product Number | 9322 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #8-32 |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) 1 1/4" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Pan Head |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08701 € | 217,53 € |
| Unit Price without VAT: | 0,08701 € |
|---|---|
| Unit Price with VAT: | 0,10354 € |

