



932 | |
|---|---|
DigiKey Part Number | 36-932-ND |
Manufacturer | |
Manufacturer Product Number | 932 |
Description | CONN PLUG USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Keystone Electronics | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30VAC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Plug | Shielding Unshielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Shell/Shielding Material Steel |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,27300 € | 12,73 € |
| 25 | 1,14080 € | 28,52 € |
| 100 | 0,97060 € | 97,06 € |
| 500 | 0,96762 € | 483,81 € |
| 1.000 | 0,79168 € | 791,68 € |
| 2.500 | 0,71350 € | 1.783,75 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


