
9316 | |
---|---|
DigiKey Part Number | 36-9316-ND |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 9316 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,10000 € | 1,00 € |
25 | 0,08880 € | 2,22 € |
100 | 0,07510 € | 7,51 € |
500 | 0,06218 € | 31,09 € |
1.000 | 0,05740 € | 57,40 € |
2.500 | 0,05175 € | 129,38 € |
5.000 | 0,04794 € | 239,70 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |