Parametric Equivalent

927 | |
|---|---|
DigiKey Part Number | 36-927-ND |
Manufacturer | |
Manufacturer Product Number | 927 |
Description | CONN RCP IEEE1394 FIREWIR SMD RA |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Keystone Electronics | Operating Temperature 0°C ~ 40°C |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Type Firewire (IEEE 1394) | Voltage - Rated 30VAC |
Number of Contacts 6 | Mating Cycles 1500 |
Gender Receptacle | Shielding Unshielded |
Mounting Type Surface Mount, Right Angle; Through Hole | Contact Finish Gold |
Mounting Feature Horizontal | Shell/Shielding Material Phosphor Bronze |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 693-006-699-003 | EDAC Inc. | 0 | 693-006-699-003-ND | 4,68600 € | Parametric Equivalent |



