
9192-3 | |
|---|---|
DigiKey Part Number | 36-9192-3-ND |
Manufacturer | |
Manufacturer Product Number | 9192-3 |
Description | MACH SCREW BINDING COMBO M4X0.7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Binding Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer Keystone Electronics | Head Diameter 0.282" (7.16mm) |
Packaging Bulk | Head Height 0.083" (2.11mm) |
Part Status Active | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Machine Screw | Length - Overall 0.333" (8.46mm) |
Screw Head Type Binding Head | Material Brass |
Drive Type Combination | Plating Nickel |
Features Colored Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30800 € | 7,70 € |
| 100 | 0,26110 € | 26,11 € |
| 500 | 0,21664 € | 108,32 € |
| 1.000 | 0,20038 € | 200,38 € |
| 2.500 | 0,18117 € | 452,93 € |
| 5.000 | 0,16819 € | 840,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



