
9191-7 | |
|---|---|
DigiKey Part Number | 36-9191-7-ND |
Manufacturer | |
Manufacturer Product Number | 9191-7 |
Description | MACH SCREW BINDING COMBO M3X0.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Binding Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Category | Features Colored Head |
Manufacturer Keystone Electronics | Thread Size M3x0.5 |
Packaging Bulk | Head Diameter 0.220" (5.59mm) |
Part Status Active | Head Height 0.070" (1.78mm) |
Type Machine Screw | Length - Below Head 0.236" (6.00mm) |
Screw Head Type Binding Head | Length - Overall 0.306" (7.77mm) |
Drive Type Combination | Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18600 € | 4,65 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

