
9191-6 | |
---|---|
DigiKey Part Number | 36-9191-6-ND |
Manufacturer | |
Manufacturer Product Number | 9191-6 |
Description | MACH SCREW BINDING COMBO M3X0.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Binding Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | Colored Head | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.59mm) | |
Head Height | 0.070" (1.78mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.306" (7.77mm) | |
Material | Brass | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,17600 € | 1,76 € |
25 | 0,15680 € | 3,92 € |
100 | 0,13290 € | 13,29 € |
500 | 0,11006 € | 55,03 € |
1.000 | 0,10171 € | 101,71 € |
2.500 | 0,09185 € | 229,62 € |
5.000 | 0,08519 € | 425,95 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |