
9190-5 | |
|---|---|
DigiKey Part Number | 36-9190-5-ND |
Manufacturer | |
Manufacturer Product Number | 9190-5 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Keystone Electronics | Head Diameter 0.282" (7.16mm) |
Packaging Bulk | Head Height 0.083" (2.11mm) |
Part Status Active | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Machine Screw | Length - Overall 0.333" (8.46mm) |
Screw Head Type Binding Head | Material Brass |
Drive Type Combination | Plating Nickel |
Features Colored Head |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10901 € | 272,52 € |
| Unit Price without VAT: | 0,10901 € |
|---|---|
| Unit Price with VAT: | 0,12972 € |






