
912 | |
|---|---|
DigiKey Part Number | 36-912-ND |
Manufacturer | |
Manufacturer Product Number | 912 |
Description | CONN F JACK STR SOLDER |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Mounting Type Panel Mount | Center Contact Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 25 | 2,92680 € | 73,17 € |
| 100 | 2,86690 € | 286,69 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

