
9115 | |
|---|---|
DigiKey Part Number | 36-9115-ND |
Manufacturer | |
Manufacturer Product Number | 9115 |
Description | HANDLE ALUMINUM MTG CTR 1.75" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 0.750" (19.05mm) |
Manufacturer Keystone Electronics | Length - Center to Center 1.750" (44.45mm) |
Packaging Bulk | Thread/Screw/Hole Size #4-40 |
Part Status Active | Material Aluminum |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,37300 € | 73,73 € |
| 25 | 6,63240 € | 165,81 € |
| 100 | 6,24620 € | 624,62 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |


