Instrumentation Handle Brass Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9106

DigiKey Part Number
36-9106-ND
Manufacturer
Manufacturer Product Number
9106
Description
HANDLE BRASS MTG CTR 1.25"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Brass Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
9106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.000" (25.40mm)
Manufacturer
Keystone Electronics
Length - Center to Center
1.250" (31.75mm)
Packaging
Bulk
Thread/Screw/Hole Size
#6-32
Part Status
Active
Material
Brass
Type
Instrumentation
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Factory Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,65000 €11,65 €
108,86100 €88,61 €
257,97360 €199,34 €
1007,63340 €763,34 €
Manufacturers Standard Package
Unit Price without VAT:11,65000 €
Unit Price with VAT:13,86350 €