
9104 | |
---|---|
DigiKey Part Number | 36-9104-ND |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 9104 |
Description | HANDLE BRASS MTG CTR 1.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.750" (19.05mm) | |
Length - Center to Center | 1.500" (38.10mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Brass | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 6,40780 € | 640,78 € |
Unit Price without VAT: | 6,40780 € |
---|---|
Unit Price with VAT: | 7,62528 € |