
9100 | |
|---|---|
DigiKey Part Number | 36-9100-ND |
Manufacturer | |
Manufacturer Product Number | 9100 |
Description | HANDLE BRASS MTG CTR 1.25" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 0.625" (15.88mm) |
Manufacturer Keystone Electronics | Length - Center to Center 1.250" (31.75mm) |
Packaging Bulk | Thread/Screw/Hole Size #4-40 |
Part Status Active | Material Brass |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| 10 | 8,10200 € | 81,02 € |
| 25 | 7,28880 € | 182,22 € |
| 100 | 6,91010 € | 691,01 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |

